Cimco 180164 U Terminal 4-6 mm² Hole Dia=6.5 mm Partially Insulated

Image Representative of Range

Cimco 180164 U Terminal 4-6 mm² Hole Dia=6.5 mm Partially Insulated

MPN
180164
Brand
Cimco
EAN-13
2050001250889
Order Code
11-5924
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

Cimco manufactures the 180164 U terminal, designed for wire sizes of 4 mm² to 6 mm² with a 6.5 mm hole diameter. This partially insulated yellow crimp connector is ideal for creating secure and reliable electrical connections. It is commonly used in automotive and industrial applications where robust terminal connections are needed.
Colour Red
Insulation PA
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 6.5mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Min. cross section 4mm²
Size M6
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot