Cimco 180146 U Terminal 1.50-2.50mm² Hole Dia:5.3mm Blue Insulated

Image Representative of Range

Cimco 180146 U Terminal 1.50-2.50mm² Hole Dia:5.3mm Blue Insulated

MPN
180146
Brand
Cimco
EAN-13
2050001250841
Order Code
11-5920
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

Cimco's product is a U terminal designed for wire sizes of 1.50 mm² to 2.50 mm², with a hole diameter of 5.3 mm. This partially insulated blue crimp connector is commonly used for secure electrical connections. Typical applications include residential, commercial, and industrial wiring where reliable termination is required.
Colour Blue
Insulation PA
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 5.3mm
Insulation Option Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size M5
Support sleeve No
Temperature Range -60 - +105°C
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot