Cimco 170532 Lehrlingskoffer Trolley Tool Box 4-Way Telescopic Rollers

MPN
170532
Brand
Cimco
EAN-13
4021103011461
Order Code
02-3717
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £599.17 £509.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Cimco 170532 Trolley box is a durable and compact tool storage solution designed for industry professionals. With dimensions of 365 x 485 x 255 mm, it offers ample space for organising essential tools and equipment. Ideal for use in workshops and on-site projects, this trolley box combines portability with practicality.
Type Trolley box (+ tools)
Height 255mm
Length 365mm
Width 485mm
Colour Black
Material Polypropylene
Dim (L x W x H) 365 x 485 x 255 mm
Weight 9.8kg

Reviews

Be the first to submit a review

Trustpilot