Cimco 141261 Skinny Soft Glove Size 10 XL Grey Nylon PU Coated EN 388

MPN
141261
Brand
Cimco
EAN-13
4021103412619
Order Code
02-3698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.66
10+ £1.54
50+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Cimco manufactures the Skinny Soft grau 141261 protective gloves, size 10 XL. These nylon gloves offer thermal protection and are ideal for workplace safety. The gloves are suitable for handling tasks requiring durability and comfort.
Size 10, XL
Colour Grey
Type Protective glove
Material (palm) Polyurethane
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot