Cimco 141238 Skinny Touch Gloves Nylon PU Coated Size 10/XL EN 388

MPN
141238
Brand
Cimco
EAN-13
4021103059920
Order Code
02-3690
Country of Origin
China
View Full Product Range (8)

Discontinued


Cimco's Skinny Touch grau/rot 141238 gloves are made from nylon and provide excellent protective features in size XL. Designed for thermal protection and safety, they are ideal for various workplace applications. These gloves meet EN 388 standards and come as a pair, ensuring robust performance in demanding environments.
Colour Red-grey
Type Protective glove
Material (palm) Polyurethane
Standards EN 388

Trustpilot