Cimco 117768 VDE Insulated Slotted Screwdriver 5.5x125mm Slim

MPN
117768
Brand
Cimco
EAN-13
4021103177686
Order Code
02-3655
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Cimco 117768 slotted screwdriver features a 5.5 mm blade width and a 125 mm blade length, making it ideal for precision work. Cimco's flat blade design ensures compatibility with slotted screws, commonly used in electrical and mechanical applications. This tool is part of the range identified by 04021103177686.
Length 240mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved Yes
Blade Thickness 1mm
Downforce Slot
Range of use VDE
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot