Cimco 113160 SPECIAL 7-Part Socket Wrench Set for Damaged Screws

MPN
113160
Brand
Cimco
EAN-13
4021103131602
Order Code
02-3648
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Cimco 113160 Steckschlüssel-Satz SPEZIAL is a 7-piece bit set designed for precision and efficiency. This handheld tool set is ideal for various applications requiring ratchet and socket wrench capabilities. Typically used by professionals, it is suited for tasks involving screw and bolt adjustments.
Type Bit set
Dim (L x W x H) 168 x 166 x 68 mm
Height 68mm
Length 168mm
Material Chromium-vanadium steel
Weight 0.68kg
Width 166mm

Reviews

Be the first to submit a review

Trustpilot