Cimco 111282 Drei-Ve Phase Tester 3mm 65mm 100-250V Ergonomic Grip

Image Representative of Range

Cimco 111282 Drei-Ve Phase Tester 3mm 65mm 100-250V Ergonomic Grip

MPN
111282
Brand
Cimco
EAN-13
4021103112823
Order Code
11-5757
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Cimco Mains tester, model number 111282, is a 1 pole voltage tester with a compact design, measuring 3 mm by 65 mm, and operates within a range of 100 - 250 V AC. This voltage tester screwdriver combo is ideal for quickly checking mains power presence in electrical circuits. Its robust construction and reliable performance make it suitable for electricians and DIY enthusiasts.
Type Mains tester
Manufacturers Warranty 1 Year
Blade Length 65mm
Blade Width 3mm
Downforce Slot
Handle Length 90mm
Length 155mm
Voltage (max.) 250V AC
Voltage (min.) 100V AC
Voltage Range 100 -250V AC
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot