Cimco 106014 Crimp Insert for Wire-End Sleeves 16–35mm²

Image Representative of Range

Cimco 106014 Crimp Insert for Wire-End Sleeves 16–35mm²

MPN
106014
Brand
Cimco
EAN-13
4021103060148
Order Code
11-5748
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Cimco's crimp inset 106014 is designed for wire-end sleeves ranging from 16 to 35 mm². It features robust construction for reliable crimping results. This tool is typically used in electrical wiring applications for secure wire terminations.
Type Crimp inset
Colour Multicolour
Crimp area 16 up to 35mm²
Crimp area (max.) 35mm²
Crimp area (min.) 16mm²
Misc Attribute Insert for wire-end sleeves 16 – 35mm²
Weight 0.05

Reviews

Be the first to submit a review

Trustpilot