Cimco 106012 Crimp Inset Wire-End Sleeves 0.5-10mm² for 829812

Image Representative of Range

Cimco 106012 Crimp Inset Wire-End Sleeves 0.5-10mm² for 829812

MPN
106012
Brand
Cimco
EAN-13
4021103060124
Order Code
11-5746
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
50+ £26.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cimco's crimp inset 106012 is designed for use with wire-end sleeves ranging from 0.5 to 10 mm². This component is compatible with the 829812 crimping tool and ensures secure connections. It is typically used in electrical applications to provide reliable wire terminations.
Type Crimp inset
Crimp area 0.5 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.5mm²
Misc Attribute Insert for wire-end sleeves 0.5 – 10mm²
Weight 0.05

Reviews

Be the first to submit a review

Trustpilot