Cimco 106010 Crimp Inset 0.5-6mm² for Insulated Contact Pins

Image Representative of Range

Cimco 106010 Crimp Inset 0.5-6mm² for Insulated Contact Pins

MPN
106010
Brand
Cimco
EAN-13
4021103060100
Order Code
11-5744
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.05
10+ £26.73
50+ £26.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Cimco manufactures the 106010 crimp inset designed for wire sizes from 0.5 to 6 mm². This tool is an accessory for inserting crimp connectors and is used with insulator contact pins. It is typically applied in electrical and telecommunications installations.
Type Crimp inset
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Misc Attribute Insert for insulated contact pins 0.5 - 6mm
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot