Cimco 101082 Needle Nose Pliers Straight 140 mm Precision Tool

Image Representative of Range

Cimco 101082 Needle Nose Pliers Straight 140 mm Precision Tool

MPN
101082
Brand
Cimco
EAN-13
4021103010822
Order Code
11-5735
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £30.94 £28.03
10+ £27.05
50+ £26.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cimco's needle nose pliers, model 101082, feature a straight 140 mm design ideal for precision engineering tasks. These pliers are perfect for electrical work due to their ability to reach into tight spaces with accuracy. Their sturdy construction makes them a reliable tool for both professionals and hobbyists in need of precise manipulation.
Type Needle nose pliers
Jaw Length 35mm
Jaw shape Straight
Jaw Size 5mm
Jaw tip width 1.5mm
Jaw Width 2mm
Length 140mm
Material Tool steel
Material properties burnished
Range of use Electrical & precision engineering
Weight 79g

Reviews

Be the first to submit a review

Trustpilot