Cimco 101030 Micro-Electronic Side Cutter Flush-Cutting 118 mm

Image Representative of Range

Cimco 101030 Micro-Electronic Side Cutter Flush-Cutting 118 mm

MPN
101030
Brand
Cimco
EAN-13
4021103010303
Order Code
11-5733
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
10+ £23.49
50+ £23.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Cimco 101030 Side Cutter is designed for precision engineering with flush-cutting capabilities at 118 mm length. Manufactured by Cimco, this tool is ideal for electrical work and delicate cutting tasks. It is commonly used for cleanly cutting cables and wires in technical settings.
Type Side cutter
ESD Safe No
Length 118mm
VDE Safe No
Edge hardness 60HRC
Material Tool steel
Material properties burnished
Range of use Electrical & precision engineering
Weight 51g
Wire hardness (max.) soft wire 0.8mm

Reviews

Be the first to submit a review

Trustpilot