Cimco 100814 Electronics Needle-Nose Pliers Straight 150mm Cutter

Image Representative of Range

Cimco 100814 Electronics Needle-Nose Pliers Straight 150mm Cutter

MPN
100814
Brand
Cimco
EAN-13
4021103008140
Order Code
11-5732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £37.97 £34.50
10+ £33.29
50+ £33.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cimco produces the Needle Nose Pliers Straight 150 mm, designed for precision engineering tasks. This tool features a slender, elongated profile ideal for electrical work and reaching into confined spaces. The model 100814 is well-suited for intricate and delicate applications requiring precision and dexterity.
Type Needle nose pliers
Edge hardness 60HRC
Jaw Length 48mm
Jaw shape Straight
Jaw Size 5mm
Jaw tip width 2mm
Jaw Width 7mm
Length 150mm
Material Tool steel
Material properties chrome plated
Range of use Electrical & precision engineering
Weight 100g

Reviews

Be the first to submit a review

Trustpilot