Chint 398047 Main Switch Blue/White 4-pin 63A 240V/415V 1Piece

MPN
398047
Brand
Chint
EAN-13
6925808314446
Order Code
08-7795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Chint HexArmor398047 main switch, a 4-pin component rated for 63 A and compatible with 240 V and 415 V systems. This blue and white switch is commonly used in distribution boards for controlling electrical circuits. It is a reliable choice for both residential and commercial electrical applications.
Type Main switch
Current Rating 63A
Voltage Rating - AC 415V AC
No. of Poles 4
Colour Blue, White
Current Ratng 63A
Depth 77mm
Dim (W x H x D) 72 x 86 x 77 mm
Height 86mm
Number of pins 4
Width 72mm

Reviews

Be the first to submit a review

Trustpilot