Chint 203021 RCCB 25A Protection for Overload Short-Circuit Fires

MPN
203021
Brand
Chint
EAN-13
6925808308179
Order Code
08-7789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £29.11 £26.59
10+ £25.34
100+ £25.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Chint 203021 RCCB, a 1-pin, 25 A device. This RCCB is designed for reliable circuit protection against earth faults. It's ideal for residential and commercial electrical systems.
Type RCCB
No. of Poles 1
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 25A
Dim (L x W x H) 78 x 36 x 86 mm
Height 86mm
Length 78mm
Misc Attribute 30mA
Number of pins 1
Number of Poles 1
Width 36mm

Reviews

Be the first to submit a review

Trustpilot