Chint 203018 RCBO 13A 0.03A 243V/415V Overload & Short Circuit Protection

MPN
203018
Brand
Chint
EAN-13
6925808308148
Order Code
08-7787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.26 £25.72
10+ £24.51
100+ £24.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 30/10/2026

The Chint 203018 RCBO is a safety device designed to protect electrical circuits with a current rating of 13 A and a residual current rating of 30 mA. It operates at voltages between 230 V and 415 V, providing crucial protection against overloads and earth faults. Typical applications include residential and commercial installations where circuit protection is essential.
Type RCBO
Current Rating 13A
Voltage Rating - AC 415V AC
Tripping Characteristics C
Colour Blue, White
Current Ratng 13A
Depth 77mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 86 x 77 mm
Height 86mm
Misc Attribute A
Number of pins 1
Number of Poles 1
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot