Chint 203016 RCCB 1-pin 6A AC Type B/C Characteristics 30mA/300mA.

MPN
203016
Brand
Chint
EAN-13
6925808308124
Order Code
08-7785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 119 availableBack-order availability date - 15/11/2026

Chint 203016 RCCB 1-pin with a 6 A capacity. The NB1L series device offers reliable residual current circuit breaking. It is typically used in residential and commercial electrical installations for protection against electrical faults.
Type RCCB
No. of Poles 1
Actuator Type Toggle
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 6A
Dim (L x W x H) 78 x 36 x 86 mm
Height 86mm
Length 78mm
Misc Attribute 30mA
Number of pins 1
Number of Poles 1
Width 36mm

Reviews

Be the first to submit a review

Trustpilot