Chint 203006 RCCB 13A 1-pin AC Type Fire & Personal Protection

MPN
203006
Brand
Chint
EAN-13
6925808308049
Order Code
08-7782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £29.11 £24.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Chint's RCCB NB1L 203006 is a single-pole 13 A residual current circuit breaker. It provides protection against earth fault currents, making it suitable for residential or light commercial use. This device, identified by the code 06925808308049, ensures electrical safety in low-voltage installations.
Type RCCB
Current Rating 13A
No. of Poles 1
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 13A
Dim (L x W x H) 78 x 36 x 86 mm
Height 86mm
Length 78mm
Misc Attribute 30mA
Number of pins 1
Number of Poles 1
Width 36mm

Reviews

Be the first to submit a review

Trustpilot