Chint 203005 RCCB 1-pin 10A Protects Against Overload & Short Circuit

MPN
203005
Brand
Chint
EAN-13
6925808308032
Order Code
08-7781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Chint 203005 RCCB, a 1-pin residual current circuit breaker rated at 10 A. This device is designed to enhance electrical safety by detecting imbalances between live and neutral currents. It is typically used in residential and commercial electrical systems to prevent electrical shock and fire hazards.
Type RCCB
Current Rating 10a
No. of Poles 1
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 10A
Dim (L x W x H) 78 x 36 x 86 mm
Height 86mm
Length 78mm
Misc Attribute 30mA
Number of pins 1
Number of Poles 1
Width 36mm

Reviews

Be the first to submit a review

Trustpilot