Chint 200367 RCCB 4-Pin 63A Fault Current Device Type A Earth Protection

MPN
200367
Brand
Chint
EAN-13
6925808309589
Order Code
08-7778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £32.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Chint 200367 RCCB is a residual current circuit breaker with a 4-pin, 63 A capacity designed for electrical safety. Manufactured by Chint, this device is ideal for detecting and preventing electrical leakage, ensuring circuit protection. It's typically used in residential and commercial electrical installations to safeguard against potential electrical faults and fire hazards.
Type RCCB
Current Rating 63A
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics A Curve
Colour Blue, White
Current Ratng 63A
Dim (L x W x H) 78 x 72 x 86 mm
Height 86mm
Length 78mm
Misc Attribute 300mA
Number of pins 4
Width 72mm

Reviews

Be the first to submit a review

Trustpilot