Chint 179877 NB1L Circuit Breaker 3-pin 6A For Overload & Short Circuit

MPN
179877
Brand
Chint
EAN-13
6925808304652
Order Code
08-7774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £14.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Chint 179877 NB1L circuit breaker, a 3-pin, 6 A device. It is ideal for preventing overloads and short circuits in residential or commercial electrical systems. This circuit breaker ensures safety and reliability in electrical installations.
Type Circuit breaker
No. of Poles 3
Tripping Characteristics C/10kA
Colour Blue, White
Current Ratng 6A
Dim (L x W x H) 78 x 54 x 86 mm
Height 86mm
Length 78mm
Number of pins 3
Width 54mm

Reviews

Be the first to submit a review

Trustpilot