Chint 179868 NB1L Circuit Breaker 3-Pin 16A Overload & Short Protection

MPN
179868
Brand
Chint
EAN-13
6925808304560
Order Code
08-7773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £10.50 £9.34
10+ £8.78
100+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Manufactured by Chint, the 179868 NB1L Circuit Breaker features a 3-pin configuration and a 16 A rating. This circuit breaker provides reliable protection for electrical circuits. It is typically used in residential and commercial electrical installations.
Type Circuit breaker
Current Rating 16A
No. of Poles 3
Tripping Characteristics C/10kA
Colour Blue, White
Current Ratng 16A
Dim (L x W x H) 78 x 54 x 86 mm
Height 86mm
Length 78mm
Number of pins 3
Width 54mm

Reviews

Be the first to submit a review

Trustpilot