Chint 179866 NB1L Circuit Breaker 10A 3-Pin for Overload/Short Circuit

MPN
179866
Brand
Chint
EAN-13
6925808304546
Order Code
08-7772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Chint 179866 NB1L circuit breaker with three pins designed for a 10 A current. This circuit breaker is suitable for safeguarding electrical circuits from overloads and short circuits. It is commonly used in residential and commercial electrical installations.
Type Circuit breaker
Current Rating 10a
No. of Poles 3
Tripping Characteristics C/10kA
Colour Blue, White
Current Ratng 10A
Dim (L x W x H) 78 x 54 x 86 mm
Height 86mm
Length 78mm
Number of pins 3
Width 54mm

Reviews

Be the first to submit a review

Trustpilot