Chint 179784 NB1L Circuit Breaker 1-Pin 16A Overload & Short Circuit Protection

MPN
179784
Brand
Chint
EAN-13
6925808303723
Order Code
08-7768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Chint 179784 NB1L Circuit breaker, a 1-pin device with a 16 A rating. This circuit breaker is typically used for protecting electrical circuits in residential or commercial settings. The product ensures safety by interrupting current flow in the event of an overload.
Type Circuit breaker
Current Rating 16A
No. of Poles 1
Tripping Characteristics C/10kA
Colour Blue, White
Current Ratng 16A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot