Chint 179782 NB1L Circuit Breaker 1-Pin 10A for Overload/Short Circuit

MPN
179782
Brand
Chint
EAN-13
6925808303709
Order Code
08-7767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Chint 179782 NB1L circuit breaker featuring a 1-pin 10 A capacity. This circuit breaker is suitable for protecting electrical circuits from overloads and short circuits. It is typically used in residential or commercial electrical systems.
Type Circuit breaker
Current Rating 10a
No. of Poles 1
Tripping Characteristics C/10kA
Colour Blue, White
Current Ratng 10A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot