Chint 179750 NB1-63 Circuit Breaker 4P C50 6kA 50A 240/415V

MPN
179750
Brand
Chint
EAN-13
6925808303389
Order Code
08-7764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £18.45 £15.81
10+ £14.96
100+ £14.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Chint 179750 circuit breaker is a 4-pin unit rated for 50 amps, capable of handling voltages between 240V and 415V. Designed to offer protection with a breaking capacity of 6kA, it is commonly used in electrical distribution panels. This circuit breaker ensures reliable safety in residential and commercial electrical systems.
Type Circuit breaker
Current Rating 50A
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics C
Colour Blue, White
Current Ratng 50A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot