Chint 179749 NB1-63 4P C40 Circuit Breaker 40A 415V 6kA IEC 60947-2

MPN
179749
Brand
Chint
EAN-13
6925808303372
Order Code
08-7763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £14.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Chint Circuit breaker 179749 is a 4-pin, 40 A breaker designed for use in electrical distribution systems. It features a 6 kA breaking capacity and supports voltages of 240 V to 415 V. This device is typically used for circuit protection in residential and commercial installations.
Type Circuit breaker
Current Rating 40A
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics C
Colour Blue, White
Current Ratng 40A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot