Chint 179747 NB1-63 4P C32 Circuit Breaker 32A 240/415V 6kA Protection

MPN
179747
Brand
Chint
EAN-13
6925808303358
Order Code
08-7762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Chint NB1-63 4P C32 circuit breaker, model number 179747, is a 4-pin, 32 amp device rated for 240 V to 415 V with a breaking capacity of 6 kA. It provides reliable protection for electrical circuits, preventing damage from overcurrent or short circuits. Typically used in residential or light commercial applications, it ensures safe and efficient power distribution.
Type Circuit breaker
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics C
Colour Blue, White
Current Ratng 32A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot