Chint 179745 NB1-63 Circuit Breaker 4P 25A 6kA 240/415V IEC/EN 60947-2

MPN
179745
Brand
Chint
EAN-13
6925808303334
Order Code
08-7761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £13.76 £12.22
10+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Chint 179745 circuit breaker is manufactured by Chint and is designed for use in electrical systems. It features a 4-pin configuration, supports a current rating of 25 A, and operates at voltages ranging from 240 V to 415 V with a breaking capacity of 6 kA. This circuit breaker is typically used for protecting electrical devices in residential, commercial, or industrial settings.
Type Circuit breaker
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics C
Colour Blue, White
Current Ratng 25A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot