Chint 179744 NB1-63 Circuit Breaker 4P 20A 6kA 240/415V IEC 60947-2

MPN
179744
Brand
Chint
EAN-13
6925808303327
Order Code
08-7760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £16.53
10+ £15.64
100+ £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Chint NB1-63 4P C20 circuit breaker designed for safety in electrical circuits. This device features a 4-pin configuration, a 20 ampere current rating, and a short-circuit capacity of 6 kA. It is typically used in residential and commercial applications to protect electrical systems at 240 V to 415 V.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics C
Colour Blue, White
Current Ratng 20A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot