Chint 179738 NB1-63 Circuit Breaker 4P 63A 240V/415V 6kA Protection

MPN
179738
Brand
Chint
EAN-13
6925808303266
Order Code
08-7757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £16.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Chint circuit breaker is a 4-pin device rated at 63 A, designed for use in 240 V/415 V systems. It features a short-circuit protection capacity of 6 kA, making it suitable for safeguarding electrical circuits in residential and commercial installations. Typical applications include preventing overloads and electrical faults in distribution boards.
Type Circuit breaker
Current Rating 63A
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 63A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot