Chint 179737 NB1-63 Circuit Breaker 4P 6A 6kA 240/415V IEC/EN 60947-2

MPN
179737
Brand
Chint
EAN-13
6925808303259
Order Code
08-7756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £18.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Chint circuit breaker (179737) features a 4-pin configuration, rated at 6 A with a breaking capacity of 6 kA. It's suitable for use in electrical systems with voltage ratings of 240 V to 415 V. Typically used for protecting electrical circuits from overloads and short circuits, it ensures safety and reliability in residential and commercial installations.
Type Circuit breaker
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 6A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot