Chint 179726 NB1-63 4P B10 6kA Circuit Breaker 10A 240V/415V 4-pin

MPN
179726
Brand
Chint
EAN-13
6925808303143
Order Code
08-7749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £17.11 £15.81
10+ £14.96
100+ £14.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Chint NB1-63 4P B10 circuit breaker has a rating of 10 A and is designed for voltages of 240 V to 415 V. This compact device features a 6kA breaking capacity and a four-pin design for efficient circuit protection. Ideal for residential and commercial applications, it ensures electrical safety and reliability.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 10A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot