Chint 179710 NB1-63 Circuit Breaker 3P 63A 6kA 240V/415V IEC/EN 60947-2

MPN
179710
Brand
Chint
EAN-13
6925808302986
Order Code
08-7748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £13.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Chint 179710 circuit breaker is a three-pole device rated at 63 A, capable of handling voltages from 240 V to 415 V. It provides protection with a breaking capacity of 6 kA, making it suitable for use in residential or light commercial electrical systems. Designed to safeguard circuits from overload or short circuit damage, it is a reliable component for ensuring electrical safety.
Type Circuit breaker
Current Rating 63A
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics C
Colour Blue, White
Current Ratng 63A
Depth 78mm
Dim (W x H x D) 54 x 86 x 78 mm
Height 86mm
Number of pins 3
Switch-off Capacity 6kA
Width 54mm

Reviews

Be the first to submit a review

Trustpilot