Chint 179708 NB1-63 Circuit Breaker 3P C50 6kA 240/415V 3-pin 50A

MPN
179708
Brand
Chint
EAN-13
6925808302962
Order Code
08-7747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Chint 179708 NB1-63 3P C50 6kA DB circuit breaker, a three-pin device with a 50 ampere rating, suitable for both 240 V and 415 V electrical systems. Designed for safety and reliability, it has a breaking capacity of 6 kA, making it ideal for residential or commercial circuit protection. This circuit breaker helps prevent electrical overloads and faults in various installations.
Type Circuit breaker
Current Rating 50A
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics C
Colour Blue, White
Current Ratng 50A
Depth 78mm
Dim (W x H x D) 54 x 86 x 78 mm
Height 86mm
Number of pins 3
Switch-off Capacity 6kA
Width 54mm

Reviews

Be the first to submit a review

Trustpilot