Chint 179703 NB1L 3-Pin 25A Circuit Breaker Overload & Short Circuit Protection

MPN
179703
Brand
Chint
EAN-13
6925808302917
Order Code
08-7744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
10+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Chint NB1L circuit breaker, model 179703, suitable for protecting electrical circuits. It features a 3-pin design with a 25 A rating, ensuring reliable performance. This circuit breaker is typically used in residential and commercial electrical systems.
Type Circuit breaker
No. of Poles 3
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 25A
Dim (L x W x H) 78 x 54 x 86 mm
Height 86mm
Length 78mm
Number of pins 3
Width 54mm

Reviews

Be the first to submit a review

Trustpilot