Chint 179695 NB1-63 Circuit Breaker 3P B6 6kA 6A 240V/415V Protection

MPN
179695
Brand
Chint
EAN-13
6925808302832
Order Code
08-7740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £13.40 £12.22
10+ £11.48
100+ £11.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Chint 179695 circuit breaker is a three-pin, 6 amp, 240 V to 415 V device designed for both residential and commercial use. It features a 6kA breaking capacity and is part of the NB1-63 series. This circuit breaker provides essential protection against overloads and short circuits in electrical circuits.
Type Circuit breaker
Voltage Rating - AC 415V AC
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 6A
Depth 78mm
Dim (W x H x D) 54 x 86 x 78 mm
Height 86mm
Number of pins 3
Switch-off Capacity 6kA
Width 54mm

Reviews

Be the first to submit a review

Trustpilot