Chint 179691 NB1L Circuit Breaker 3-pin 32A Overload & Short Circuit Protection

MPN
179691
Brand
Chint
EAN-13
6925808302795
Order Code
08-7739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £12.22
10+ £11.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Chint NB1L circuit breaker, model 179691, with a 3-pin design rated at 32 A. This reliable circuit breaker is suitable for protecting electrical circuits from overloads and short circuits in residential and commercial settings. Chint's circuit breaker ensures performance and safety with its robust construction and precise engineering.
Type Circuit breaker
No. of Poles 3
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 32A
Dim (L x W x H) 78 x 54 x 86 mm
Height 86mm
Length 78mm
Number of pins 3
Width 54mm

Reviews

Be the first to submit a review

Trustpilot