Chint 179689 NB1L Circuit Breaker 3-pin 25A Overload & Short-circuit Protection

MPN
179689
Brand
Chint
EAN-13
6925808302771
Order Code
08-7738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Chint's 179689 circuit breaker is a 3-pin, 25 A NB1L model. This device provides reliable protection by interrupting overcurrent in electrical circuits. It is typically used in commercial and residential electrical distribution systems for circuit protection.
Type Circuit breaker
No. of Poles 3
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 25A
Dim (L x W x H) 78 x 54 x 86 mm
Height 86mm
Length 78mm
Number of pins 3
Width 54mm

Reviews

Be the first to submit a review

Trustpilot