Chint 179668 NB1-63 Circuit Breaker 63A 2P 6kA 240/415V IEC 60947-2

MPN
179668
Brand
Chint
EAN-13
6925808302566
Order Code
08-7735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Chint NB1-63 2P C63 6kA DB, a compact circuit breaker designed for electrical safety. With a 63 A current rating and support for 240 V and 415 V, it is ideal for residential and commercial electrical systems. This circuit breaker ensures reliable protection against overloads and short circuits.
Type Circuit breaker
Current Rating 63A
Voltage Rating - AC 415V AC
Tripping Characteristics C
Colour Blue, White
Current Ratng 63A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot