Chint 179666 NB1-63 Circuit Breaker 2P 50A 240V/415V 6kA Protection

MPN
179666
Brand
Chint
EAN-13
6925808302542
Order Code
08-7733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Chint 179666 circuit breaker is a robust device designed to handle 50 A with a breaking capacity of 6 kA, suitable for use in electrical panels. It operates on a voltage range from 240 V to 415 V and features two pins for connectivity. This circuit breaker is typically used for protecting electrical circuits in residential and light commercial installations.
Type Circuit breaker
Current Rating 50A
Voltage Rating - AC 415V AC
Tripping Characteristics C
Colour Blue, White
Current Ratng 50A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot