Chint 179665 NB1-63 Circuit Breaker 2P 40A 6kA 240/415V IEC 60947-2

MPN
179665
Brand
Chint
EAN-13
6925808302535
Order Code
08-7732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Chint's NB1-63 2P C40 6kA DB circuit breaker, model number 179665, is a reliable protective device designed for electrical circuits. It features a two-pin configuration, accommodating 40 A at either 240 V or 415 V, and provides up to 6 kA breaking capacity. Typically used in residential and commercial settings, it ensures safety by preventing circuit overloads and short circuits.
Type Circuit breaker
Current Rating 40A
Voltage Rating - AC 415V AC
Tripping Characteristics C
Colour Blue, White
Current Ratng 40A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot