Chint 179663 NB1-63 Circuit Breaker 2P 32A 6kA 240/415V Short Circuit Protection

MPN
179663
Brand
Chint
EAN-13
6925808302511
Order Code
08-7731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Chint 179663 circuit breaker by Chint is a 2-pin, 32 amp device with a breaking capacity of 6 kA. It is designed to operate at voltages of 240 V or 415 V, providing protection for electrical circuits. Typical applications include residential and commercial settings where reliable circuit protection is necessary.
Type Circuit breaker
Voltage Rating - AC 415V AC
Tripping Characteristics C
Colour Blue, White
Current Ratng 32A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot