Chint 179658 NB1L Circuit Breaker 16A 2-pin Overload & Short Circuit Protection

MPN
179658
Brand
Chint
EAN-13
6925808302467
Order Code
08-7728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £7.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Chint's NB1L Circuit breaker is a two-pin device rated for 16 A. It is designed to protect electrical circuits by disconnecting power during overloads or short circuits. Typically used in residential and commercial settings, it ensures safe and reliable electrical system operation.
Type Circuit breaker
Current Rating 16A
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 16A
Dim (L x W x H) 78 x 36 x 86 mm
Height 86mm
Length 78mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot