Chint 179656 NB1-63 Circuit Breaker 2P 10A 240/415V 6kA IEC 60947-2

MPN
179656
Brand
Chint
EAN-13
6925808302443
Order Code
08-7726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Chint circuit breaker, model 179656, is a robust two-pin device designed for 10 A current and operates at 240 V to 415 V. It features a 6 kA breaking capacity, suitable for various residential and commercial electrical applications. The NB1-63 2P C10 series circuit breaker ensures reliable circuit protection against overloads and short circuits.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 415V AC
Tripping Characteristics C
Colour Blue, White
Current Ratng 10A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot