Chint 179654 NB1-63 Circuit Breaker 2-Pin 63A 240/415V 6kA IEC 60947-2

MPN
179654
Brand
Chint
EAN-13
6925808302429
Order Code
08-7725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Chint 179654 circuit breaker is a robust electrical component designed to handle currents up to 63 A. It features a 2-pin configuration and provides protection at voltages of 240/415 V. Typically, this circuit breaker is used in commercial and industrial electrical systems to prevent overloads and short circuits.
Type Circuit breaker
Current Rating 63A
Voltage Rating - AC 415V AC
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 63A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot