Chint 179653 NB1-63 Circuit Breaker 2P 6A 6kA 240V/415V Short-Circuit Protection

MPN
179653
Brand
Chint
EAN-13
6925808302412
Order Code
08-7724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Chint 179653 circuit breaker is a robust unit designed for up to 6kA interrupting capacity. This 2-pin, 6 amp circuit breaker supports voltage ratings of both 240V and 415V. It is typically used in residential or commercial electrical systems for overcurrent protection.
Type Circuit breaker
Voltage Rating - AC 415V AC
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 6A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot