Chint 179652 NB1-63 Circuit Breaker 50A 2P 6kA 240/415V IEC 60947-2

MPN
179652
Brand
Chint
EAN-13
6925808302405
Order Code
08-7723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Chint 179652 circuit breaker is a two-pole device rated for 50 amps and 6kA, suitable for operation in systems up to 240 V or 415 V. It provides reliable overcurrent protection and is typically used in residential and commercial electrical installations. This Chint circuit breaker ensures safety and efficiency in managing electrical circuits.
Type Circuit breaker
Current Rating 50A
Voltage Rating - AC 415V AC
No. of Poles 2
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 50A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot