Chint 179651 NB1-63 Circuit Breaker 2P B40 6kA 240/415V 40A Protection

MPN
179651
Brand
Chint
EAN-13
6925808302399
Order Code
08-7722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Chint circuit breaker features a 2-pin design, rated at 40 A with a voltage capacity of 240 V/415 V and a breaking capacity of 6 kA. It is suitable for overcurrent and short-circuit protection in residential and commercial electrical systems. This circuit breaker is commonly used to safeguard circuits from potential electrical faults and damage.
Type Circuit breaker
Current Rating 40A
Voltage Rating - AC 415V AC
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 40A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot